Arrow Electronic Components Online
B72660M0300K072|EPCOS|limage
B72660M0300K072|EPCOS|simage
Varistors

B72660M0300K072

Var MLV 30VAC/38VDC 250A 47V 4032 SMD J-Lead T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    47
  • Maximum AC Voltage Rating (V)
    30
  • Maximum DC Voltage Rating (V)
    38
  • Maximum Clamping Voltage (V)
    93
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    2.5
  • Maximum Surge Current (A)
    250
  • Capacitance Value
    1200
  • Maximum Energy Rating (J)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size Code
    4032
  • Packaging
    Tape and Reel
  • Product Length (mm)
    10.2
  • Product Depth (mm)
    8
  • Product Height (mm)
    3.2
  • Lead Style
    J-Lead
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources