Arrow Electronic Components Online
B72660M0131K072|EPCOS|simage
B72660M0131K072|EPCOS|limage
Varistors

B72660M0131K072

Var MLV 130VAC/170VDC 1200A 205V 4032 SMD J-Lead T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    205
  • Maximum AC Voltage Rating (V)
    130
  • Maximum DC Voltage Rating (V)
    170
  • Maximum Clamping Voltage (V)
    340
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    10
  • Maximum Surge Current (A)
    1200
  • Capacitance Value
    200
  • Energy (J)
    9.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size Code
    4032
  • Packaging
    Tape and Reel
  • Product Length (mm)
    10.2
  • Product Depth (mm)
    8
  • Product Height (mm)
    3.2
  • Lead Style
    J-Lead
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources