Arrow Electronic Components Online
B72650M0301K072|EPCOS|simage
B72650M0301K072|EPCOS|limage
Varistors

B72650M0301K072

Var MLV 300VAC/385VDC 400A 470V 3225 SMD J-Lead T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    470
  • Maximum AC Voltage Rating (V)
    300
  • Maximum DC Voltage Rating (V)
    385
  • Maximum Clamping Voltage (V)
    775
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    5
  • Maximum Surge Current (A)
    400
  • Capacitance Value
    45
  • Energy (J)
    9.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size Code
    3225
  • Packaging
    Tape and Reel
  • Product Length (mm)
    8
  • Product Depth (mm)
    6.3
  • Product Height (mm)
    4.5
  • Lead Style
    J-Lead
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources