Arrow Electronic Components Online
Varistors

B72590D50A60

Var MLV 5.6VDC 10A 6.4V 0402 SMD T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    6.4
  • Maximum DC Voltage Rating (V)
    5.6
  • Maximum Clamping Voltage (V)
    24
  • Clamping Current (A)
    1
  • Maximum Surge Current (A)
    10
  • Capacitance Value
    180
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size Code
    0402
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.15
  • Product Depth (mm)
    0.6
  • Product Height (mm)
    0.6
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources