Arrow Electronic Components Online
B72590D0160H060|EPCOS|simage
B72590D0160H060|EPCOS|limage
Varistors

B72590D0160H060

Var MLV 16VDC 65V 0402 SMD T/R

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    65
  • Maximum DC Voltage Rating (V)
    16
  • Maximum Clamping Voltage (V)
    290
  • Clamping Current (A)
    1
  • Capacitance Value
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Case Code
    0402
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.15
  • Product Depth (mm)
    0.6
  • Product Height (mm)
    0.6
  • Mounting
    Surface Mount
  • Family/Series
    CDS
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    10000
Order Quantity

Documentation and Resources

Datasheets
Design resources