You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
23
Maximum DC Voltage Rating (V)
15
Maximum Clamping Voltage (V)
66
Clamping Current (A)
1
Capacitance Value
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Case Code
0402
Packaging
Tape and Reel
Product Length (mm)
1.15
Product Depth (mm)
0.6
Product Height (mm)
0.6
Mounting
Surface Mount
Family/Series
CDS
ALIAS
B72590D0150H60
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
Order Quantity

