Product Technical Specifications
ECCN (US)
EAR99
Technology
Multilayer
Varistor Voltage (V)
68
Maximum AC Voltage Rating (V)
40
Maximum DC Voltage Rating (V)
56
Maximum Clamping Voltage (V)
110
Tolerance Voltage
10%
Clamping Current (A)
5
Maximum Surge Current (A)
500
Capacitance Value
1000
Maximum Energy Rating (J)
4.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
1812
Product Length (mm)
4.5
Product Depth (mm)
3.2
Product Height (mm)
2.5
Product Weight (g)
0.2
Mounting
Surface Mount
Order Quantity