Arrow Electronic Components Online
B72580E0250K062|EPCOS|simage
B72580E0250K062|EPCOS|limage
Varistors

B72580E0250K062

Var MLV 25VAC/31VDC 800A 39V 1812 SMD T/R Automotive AEC-Q200

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Multilayer
  • Varistor Voltage (V)
    39
  • Maximum AC Voltage Rating (V)
    25
  • Maximum DC Voltage Rating (V)
    31
  • Maximum Clamping Voltage (V)
    65
  • Voltage Tolerance
    10%
  • Clamping Current (A)
    5
  • Maximum Surge Current (A)
    800
  • Capacitance Value
    2500
  • Maximum Energy Rating (J)
    3.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Case Code
    1812
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    2.5
  • Mounting
    Surface Mount
  • Family/Series
    CT
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
Order Quantity

Documentation and Resources

Datasheets
Design resources