Arrow Electronic Components Online
B72540E170K62|EPCOS|simage
B72540E170K62|EPCOS|limage
Varistors

B72540E170K62

Var MLV 17VAC/22VDC 1200A 27V 2220 SMD T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Multilayer
  • Varistor Voltage (V)
    27
  • Maximum AC Voltage Rating (V)
    17
  • Maximum DC Voltage Rating (V)
    22
  • Maximum Clamping Voltage (V)
    44
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    10
  • Maximum Surge Current (A)
    1200
  • Capacitance Value
    9000
  • Energy (J)
    7.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Size Code
    2220
  • Packaging
    Tape and Reel
  • Product Length (mm)
    5.7
  • Product Depth (mm)
    5
  • Product Height (mm)
    2.5
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources