Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
56
Maximum AC Voltage Rating (V)
35
Maximum DC Voltage Rating (V)
45
Maximum Clamping Voltage (V)
90
Tolerance Voltage
10%
Clamping Current (A)
2.5
Maximum Surge Current (A)
250
Capacitance Value
600
Maximum Energy Rating (J)
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
1210
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
1.7
Product Weight (g)
0.2
Mounting
Surface Mount
Order Quantity

