Arrow Electronic Components Online
B72530T0350K062V09|EPCOS|limage
B72530T0350K062V09|EPCOS|simage
Varistors

B72530T0350K062V09

Var MLV 35VAC/45VDC 250A 56V 1210 SMD T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    56
  • Maximum AC Voltage Rating (V)
    35
  • Maximum DC Voltage Rating (V)
    45
  • Maximum Clamping Voltage (V)
    90
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    2.5
  • Maximum Surge Current (A)
    250
  • Capacitance Value
    600
  • Maximum Energy Rating (J)
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    1210
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    1.7
  • Product Weight (g)
    0.2
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources