Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Technology
Multilayer
Varistor Voltage (V)
24.5
Maximum AC Voltage Rating (V)
14
Maximum DC Voltage Rating (V)
16
Maximum Clamping Voltage (V)
40
Voltage Tolerance
15%
Clamping Current (A)
2.5
Maximum Surge Current (A)
400
Capacitance Value
2000
Maximum Energy Rating (J)
1.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Case Code
1210
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
1.7
Mounting
Surface Mount
Order Quantity

