Arrow Electronic Components Online
B72520T0040M062V09|EPCOS|limage
B72520T0040M062V09|EPCOS|simage
Varistors

B72520T0040M062V09

Var MLV 4VAC/5.5VDC 150A 8V 1206 SMD T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    8
  • Maximum AC Voltage Rating (V)
    4
  • Maximum DC Voltage Rating (V)
    5.5
  • Maximum Clamping Voltage (V)
    17
  • Tolerance Voltage
    20%
  • Clamping Current (A)
    1
  • Maximum Surge Current (A)
    150
  • Capacitance Value
    1500
  • Energy (J)
    0.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    1206
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.7
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources