Arrow Electronic Components Online
B72510T110K62|EPCOS|simage
B72510T110K62|EPCOS|limage
Varistors

B72510T110K62

Var MLV 11VAC/14VDC 120A 18V 0805 SMD T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    18
  • Maximum AC Voltage Rating (V)
    11
  • Maximum DC Voltage Rating (V)
    14
  • Maximum Clamping Voltage (V)
    35
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    1
  • Maximum Surge Current (A)
    120
  • Capacitance Value
    400
  • Maximum Energy Rating (J)
    0.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    0805
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1.4
  • Product Weight (g)
    0.2
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources