Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
12.5
Maximum AC Voltage Rating (V)
7
Maximum DC Voltage Rating (V)
9
Maximum Clamping Voltage (V)
30
Tolerance Voltage
20%
Clamping Current (A)
1
Maximum Surge Current (A)
30
Capacitance Value
200
Maximum Energy Rating (J)
0.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
0603
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.9
Product Weight (g)
0.2
Mounting
Surface Mount
Order Quantity

