You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
Yes
PPAP
Unknown
Technology
Multilayer
Varistor Voltage (V)
61
Maximum AC Voltage Rating (V)
25
Maximum DC Voltage Rating (V)
32
Maximum Clamping Voltage (V)
120
Voltage Tolerance
15%
Clamping Current (A)
1
Maximum Surge Current (A)
5
Capacitance Value
10
Maximum Energy Rating (J)
0.05
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Case Code
0603
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.9
Mounting
Surface Mount
Family/Series
E
ALIAS
B72500E8250L60
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
4000
Order Quantity

