Arrow Electronic Components Online
B72500D300H60|EPCOS|simage
B72500D300H60|EPCOS|limage
Varistors

B72500D300H60

Var MLV 30VDC 0603 SMD T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Maximum DC Voltage Rating (V)
    30
  • Maximum Clamping Voltage (V)
    120
  • Clamping Current (A)
    1
  • Capacitance Value
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size Code
    0603
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.75
  • Product Depth (mm)
    0.9
  • Product Height (mm)
    0.9
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources