Arrow Electronic Components Online
B72260B751K1|EPCOS|simage
B72260B751K1|EPCOS|limage
Reduced Price
Varistors

B72260B751K1

Var MOV 750VAC/970VDC 70000A 1200V Bolt-Down Box

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    1200
  • Maximum AC Voltage Rating (V)
    750
  • Maximum DC Voltage Rating (V)
    970
  • Maximum Clamping Voltage (V)
    2000
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    500
  • Maximum Surge Current (A)
    70000
  • Capacitance Value
    2400
  • Energy (J)
    2000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    100
  • Product Depth (mm)
    24
  • Product Height (mm)
    100
  • Product Weight (g)
    250
  • Lead Style
    Screw
  • Mounting
    Bolt Down
  • Terminal Pitch (mm)
    40

Documentation and Resources

Datasheets
Design resources