Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
430
Maximum AC Voltage Rating (V)
275
Maximum DC Voltage Rating (V)
350
Maximum Clamping Voltage (V)
710
Tolerance Voltage
10%
Clamping Current (A)
200
Maximum Surge Current (A)
25000
Capacitance Value
2000
Maximum Energy Rating (J)
360
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
60
Product Depth (mm)
14
Product Height (mm)
55
Product Weight (g)
45
Lead Style
Screw
Mounting
Bolt Down
Terminal Pitch (mm)
24
Order Quantity

