Arrow Electronic Components Online
B72225S4621K101|EPCOS|limage
B72225S4621K101|EPCOS|simage
Varistors

B72225S4621K101

Var MOV 625VAC/825VDC 20000A 1000V Thru-Hole Radial Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    1000
  • Maximum AC Voltage Rating (V)
    625
  • Maximum DC Voltage Rating (V)
    825
  • Maximum Clamping Voltage (V)
    1650
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    150
  • Maximum Surge Current (A)
    20000
  • Capacitance Value
    780
  • Energy (J)
    855
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    27.5
  • Product Depth (mm)
    9.8
  • Product Height (mm)
    31
  • Product Weight (g)
    5.4 to 16.8
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    12.7

Documentation and Resources

Datasheets
Design resources