Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
910
Maximum AC Voltage Rating (V)
550
Maximum DC Voltage Rating (V)
745
Maximum Clamping Voltage (V)
1500
Tolerance Voltage
10%
Clamping Current (A)
100
Maximum Surge Current (A)
10000
Capacitance Value
410
Energy (J)
360
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
21.5
Product Depth (mm)
9
Product Height (mm)
26
Product Weight (g)
3.3 to 9.6
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
10

