Arrow Electronic Components Online
B72220S0551K101|EPCOS|simage
B72220S0551K101|EPCOS|limage
Varistors

B72220S0551K101

Var MOV 550VAC/745VDC 6500A 910V Thru-Hole Radial Automotive Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    910
  • Maximum AC Voltage Rating (V)
    550
  • Maximum DC Voltage Rating (V)
    745
  • Maximum Clamping Voltage (V)
    1500
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    100
  • Maximum Surge Current (A)
    6500
  • Capacitance Value
    410
  • Maximum Energy Rating (J)
    210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    21.5
  • Product Depth (mm)
    7.5
  • Product Height (mm)
    26
  • Product Weight (g)
    2.7 to 15.7
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources