Arrow Electronic Components Online
B72220S0350K101|EPCOS|simage
B72220S0350K101|EPCOS|limage
Varistors

B72220S0350K101

Var MOV 35VAC/45VDC 2000A 56V Thru-Hole Radial Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    56
  • Maximum AC Voltage Rating (V)
    35
  • Maximum DC Voltage Rating (V)
    45
  • Maximum Clamping Voltage (V)
    110
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    20
  • Maximum Surge Current (A)
    2000
  • Capacitance Value
    8000
  • Maximum Energy Rating (J)
    33
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    21.5
  • Product Depth (mm)
    5.1
  • Product Height (mm)
    25.5
  • Product Weight (g)
    2.7 to 15.7
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources