Arrow Electronic Components Online
B72220S0271K101|EPCOS|simage
B72220S0271K101|EPCOS|limage
Varistors

B72220S0271K101

Var MOV 275VAC/350VDC 8000A 430V Thru-Hole Radial Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    430
  • Maximum AC Voltage Rating (V)
    275
  • Maximum DC Voltage Rating (V)
    350
  • Maximum Clamping Voltage (V)
    710
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    100
  • Maximum Surge Current (A)
    8000
  • Capacitance Value
    850
  • Maximum Energy Rating (J)
    151
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    21.5
  • Product Depth (mm)
    5.4
  • Product Height (mm)
    25.5
  • Product Weight (g)
    2.7 to 15.7
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources