Arrow Electronic Components Online
B72214T2301K105|EPCOS|simage
B72214T2301K105|EPCOS|limage
Varistors

B72214T2301K105

Var MOV 300VAC/385VDC 6000A 470V Thru-Hole Pin Tray

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    Yes
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    470
  • Maximum AC Voltage Rating (V)
    300
  • Maximum DC Voltage Rating (V)
    385
  • Maximum Clamping Voltage (V)
    775
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    50
  • Maximum Surge Current (A)
    6000
  • Capacitance Value
    400
  • Maximum Energy Rating (J)
    125
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Length (mm)
    17
  • Product Depth (mm)
    13
  • Product Height (mm)
    21.6
  • Product Weight (g)
    4.1 to 6.1
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources