You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
240
Maximum AC Voltage Rating (V)
150
Maximum DC Voltage Rating (V)
200
Maximum Clamping Voltage (V)
395
Voltage Tolerance
10%
Clamping Current (A)
50
Maximum Surge Current (A)
4500
Capacitance Value
750
Maximum Energy Rating (J)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
15.5
Product Depth (mm)
4.4
Product Height (mm)
18.5
Product Weight (g)
1.4 to 7.6
Termination Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5
Family/Series
S14
ALIAS
B72214S0151K101
ROHS Version
2011/65/EU, 2015/863
Order Quantity

