Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
Yes
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
1800
Maximum AC Voltage Rating (V)
1100
Maximum DC Voltage Rating (V)
1465
Maximum Clamping Voltage (V)
2970
Tolerance Voltage
10%
Clamping Current (A)
50
Maximum Surge Current (A)
4500
Capacitance Value
110
Energy (J)
230
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
15.5
Product Depth (mm)
11
Product Height (mm)
20.5
Product Weight (g)
1.4 to 7.6
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5

