Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
820
Maximum AC Voltage Rating (V)
510
Maximum DC Voltage Rating (V)
670
Maximum Clamping Voltage (V)
1355
Tolerance Voltage
10%
Clamping Current (A)
50
Maximum Surge Current (A)
6000
Capacitance Value
300
Energy (J)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
17
Product Depth (mm)
8.9
Product Height (mm)
21
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5

