Arrow Electronic Components Online
B72214P2251K101|EPCOS|limage
B72214P2251K101|EPCOS|simage
Varistors

B72214P2251K101

Var MOV 250VAC/320VDC 6000A 390V Radial Bulk

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    390
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    320
  • Maximum Clamping Voltage (V)
    650
  • Voltage Tolerance
    10%
  • Clamping Current (A)
    50
  • Maximum Surge Current (A)
    6000
  • Capacitance Value
    580
  • Maximum Energy Rating (J)
    115
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    16
  • Product Depth (mm)
    5.7
  • Product Height (mm)
    20
  • Termination Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5
Order Quantity

Documentation and Resources

Datasheets
Design resources