Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
1100
Maximum AC Voltage Rating (V)
680
Maximum DC Voltage Rating (V)
895
Maximum Clamping Voltage (V)
1815
Tolerance Voltage
10%
Clamping Current (A)
25
Maximum Surge Current (A)
3500
Capacitance Value
85
Energy (J)
110
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
12
Product Depth (mm)
5.4
Product Height (mm)
15
Product Weight (g)
1.2 to 2.8
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5

