Arrow Electronic Components Online
B72210S1140K102|EPCOS|simage
B72210S1140K102|EPCOS|limage
Varistors

B72210S1140K102

Var MOV 14VAC/16VDC 500A 22V Thru-Hole Radial Automotive AEC-Q200 Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    22
  • Maximum AC Voltage Rating (V)
    14
  • Maximum DC Voltage Rating (V)
    16
  • Maximum Clamping Voltage (V)
    43
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    5
  • Maximum Surge Current (A)
    500
  • Capacitance Value
    5200
  • Maximum Energy Rating (J)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    13
  • Product Depth (mm)
    5
  • Product Height (mm)
    16.5
  • Product Weight (g)
    1 to 2
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5
Order Quantity

Documentation and Resources

Datasheets
Design resources