Arrow Electronic Components Online
B72210S0681K101|EPCOS|simage
B72210S0681K101|EPCOS|limage
Varistors

B72210S0681K101

Var MOV 680VAC/895VDC 2500A 1100V Thru-Hole Radial Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    1100
  • Maximum AC Voltage Rating (V)
    680
  • Maximum DC Voltage Rating (V)
    895
  • Maximum Clamping Voltage (V)
    1815
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    25
  • Maximum Surge Current (A)
    2500
  • Capacitance Value
    100
  • Energy (J)
    72
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    12
  • Product Depth (mm)
    7.9
  • Product Height (mm)
    15
  • Product Weight (g)
    1 to 3
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentation and Resources

Datasheets
Design resources