Arrow Electronic Components Online
B72210P2351K101|EPCOS|simage
B72210P2351K101|EPCOS|limage
Varistors

B72210P2351K101

Var MOV 350VAC/460VDC 3500A 560V Radial Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    560
  • Maximum AC Voltage Rating (V)
    350
  • Maximum DC Voltage Rating (V)
    460
  • Maximum Clamping Voltage (V)
    910
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    25
  • Maximum Surge Current (A)
    3500
  • Capacitance Value
    240
  • Energy (J)
    77
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.5
  • Product Depth (mm)
    6.7
  • Product Height (mm)
    16.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentation and Resources

Datasheets
Design resources