Arrow Electronic Components Online
B72207S2231K101|EPCOS|simage
B72207S2231K101|EPCOS|limage
Varistors

B72207S2231K101

Var MOV 230VAC/300VDC 1750A 360V Radial Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    360
  • Maximum AC Voltage Rating (V)
    230
  • Maximum DC Voltage Rating (V)
    300
  • Maximum Clamping Voltage (V)
    595
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    10
  • Maximum Surge Current (A)
    1750
  • Capacitance Value
    115
  • Energy (J)
    23
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    9
  • Product Depth (mm)
    4.4
  • Product Height (mm)
    11
  • Product Weight (g)
    3.3 to 9.6
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5

Documentation and Resources

Datasheets
Design resources