Arrow Electronic Components Online
B72207S131K111|EPCOS|simage
B72207S131K111|EPCOS|limage
Varistors

B72207S131K111

Var MOV 130VAC/170VDC 1200A 205V Thru-Hole Radial T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    205
  • Maximum AC Voltage Rating (V)
    130
  • Maximum DC Voltage Rating (V)
    170
  • Maximum Clamping Voltage (V)
    340
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    10
  • Maximum Surge Current (A)
    1200
  • Capacitance Value
    200
  • Energy (J)
    9.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    9
  • Product Depth (mm)
    3.6
  • Product Height (mm)
    11
  • Product Weight (g)
    0.4 to 1.1
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5

Documentation and Resources

Datasheets
Design resources