Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
18
Maximum AC Voltage Rating (V)
11
Maximum DC Voltage Rating (V)
14
Maximum Clamping Voltage (V)
36
Tolerance Voltage
10%
Clamping Current (A)
2.5
Maximum Surge Current (A)
250
Capacitance Value
2750
Energy (J)
0.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
9
Product Depth (mm)
3.4
Product Height (mm)
11
Product Weight (g)
0.4 to 1.1
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
5

