You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
750
Maximum AC Voltage Rating (V)
460
Maximum DC Voltage Rating (V)
615
Maximum Clamping Voltage (V)
1240
Voltage Tolerance
10%
Clamping Current (A)
10
Maximum Surge Current (A)
1200
Capacitance Value
70
Maximum Energy Rating (J)
36
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
9
Product Depth (mm)
5.7
Product Height (mm)
11.5
Product Weight (g)
0.4 to 1.1
Termination Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
5
Family/Series
S07
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1973
Order Quantity

