Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
430
Maximum AC Voltage Rating (V)
275
Maximum DC Voltage Rating (V)
350
Maximum Clamping Voltage (V)
710
Tolerance Voltage
10%
Clamping Current (A)
5
Maximum Surge Current (A)
400
Capacitance Value
60
Maximum Energy Rating (J)
8.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
7
Product Depth (mm)
4.3
Product Height (mm)
8.5
Product Weight (g)
0.3 to 0.7
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
5
Order Quantity

