Arrow Electronic Components Online
No Image Available
DC to DC Converter and Switching Regulator Module

B70SR12424A

Module DC-DC 72VIN 1-OUT 12.4V 24A 300W 4-Pin

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    72
  • Maximum Input Voltage (V)
    106
  • Output Voltage (V)
    12.4
  • Output Current (A)
    24
  • Output Power (W)
    300
  • Minimum Isolation Voltage
    2250VDC(Max)
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    7
  • Maximum Switching Frequency (kHz)
    175(Typ)
  • Switching Regulator
    Yes
  • Efficiency (%)
    90.3(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Product Weight (g)
    900
  • Output Type
    Fixed
  • Mounting
    Screw
  • Package Height
    43.5
  • Package Width
    76
  • Package Length
    190
  • PCB changed
    4
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources