Arrow Electronic Components Online
B67345B0001X097|EPCOS|simage
B67345B0001X097|EPCOS|limage
Ferrite Cores

B67345B0001X097

Ferrite Core U Core N97-Material 5700nH -20% to 30%

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    U Core
  • Application
    Power Transformer
  • Product Length (mm)
    93
  • Product Depth (mm)
    30
  • Product Height (mm)
    76

Documentation and Resources

Datasheets
Design resources