Arrow Electronic Components Online
B66480G0000X149|EPCOS|simage
B66480G0000X149|EPCOS|limage
Ferrite Cores

B66480G0000X149

Ferrite Core ER Core N49-Material 1800nH 25%

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    ER Core
  • Application
    General Application
  • Product Length (mm)
    18
  • Product Depth (mm)
    9.7
  • Product Height (mm)
    3.15
Order Quantity

Documentation and Resources

Datasheets
Design resources