Arrow Electronic Components Online
B66423G0000X187|EPCOS|simage
B66423G0000X187|EPCOS|limage
Ferrite Cores

B66423G0000X187

Ferrite Core E Core N87-Material 2050nH -20% to 30%

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    E Core
  • Application
    Flat Transformer|DC/DC Converter
  • Product Length (mm)
    30
  • Product Depth (mm)
    9.1
  • Product Height (mm)
    15

Documentation and Resources

Datasheets
Design resources