Arrow Electronic Components Online
B66368B1020T001|EPCOS|simage
B66368B1020T001|EPCOS|limage
Ferrite Accessories

B66368B1020T001

Ferrite Accessories Coil Former Black Polyterephthalate

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Coil Former
  • Material
    Polyterephthalate
  • Color
    Black
  • Product Length (mm)
    54.5
  • Product Height (mm)
    40.9
  • Product Depth (mm)
    56.2
Order Quantity

Documentation and Resources

Datasheets
Design resources