Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.90.96.10
Automotive
No
PPAP
No
Type
Coil Former
Material
Polyterephthalate
Color
Black
Product Length (mm)
44.6
Product Height (mm)
35.5
Product Depth (mm)
46.8
We don't have prices now, please check later
Order Quantity

