Arrow Electronic Components Online
B66363G0000X127|EPCOS|simage
B66363G0000X127|EPCOS|limage
Ferrite Cores

B66363G0000X127

Ferrite Core ETD Core N27-Material 2550nH -20% to 30%

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    ETD Core
  • Application
    SMPS Transformer
  • Product Length (mm)
    38.9
  • Product Depth (mm)
    12.8
  • Product Height (mm)
    20

Documentation and Resources

Datasheets
Design resources