Arrow Electronic Components Online
B66335G0000X127|EPCOS|simage
B66335G0000X127|EPCOS|limage
Ferrite Cores

B66335G0000X127

Ferrite Core E Core N27-Material 5800nH -20% to 30%

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    E Core
  • Application
    General Application
  • Product Length (mm)
    55
  • Product Depth (mm)
    21
  • Product Height (mm)
    27.8

Documentation and Resources

Datasheets
Design resources