Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.90.96.30
Automotive
No
PPAP
No
Type
ELP Core
Application
General Application
Product Length (mm)
31.75
Product Depth (mm)
20.35
Product Height (mm)
6.35
We don't have prices now, please check later.
Order Quantity

