Arrow Electronic Components Online
B66283G0000X187|EPCOS|limage
B66283G0000X187|EPCOS|simage
Ferrite Cores

B66283G0000X187

Ferrite Core ELP Core N87-Material 2900nH 25%

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    ELP Core
  • Application
    General Application
  • Product Length (mm)
    18
  • Product Depth (mm)
    10
  • Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources