Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Emirfi Suppression
/
Ferrites
/
Ferrite Cores
/
B65937A0000X022 - TDK
Ferrite Cores
B65937A0000X022
Ferrite Core P Core N22-Material
TDK
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.90.96.10
Automotive
No
PPAP
No
Type
P Core
Application
Inductive Proximity Switches
Product Diameter (mm)
14.4
Product Depth (mm)
7.5
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model