Arrow Electronic Components Online
B65821C1008T1|EPCOS|simage
B65821C1008T1|EPCOS|limage
Ferrite Accessories

B65821C1008T1

Ferrite Accessories Coil Former Black Liquid Crystal Polymer

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Coil Former
  • Material
    Liquid Crystal Polymer
  • Color
    Black
  • Product Length (mm)
    15.5
  • Product Height (mm)
    10.25
  • Product Depth (mm)
    22

Documentation and Resources

Datasheets
Design resources